Cart

MPA184-1588

MAXTENA

GPS patch ant.18x18x4 1588 MHz
Supplier: Maxtena
Matchcode: MPA184-1588
Rutronik No.: WIREAC1716
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.83 $
283.00 $

Prices

100 2.83 $
300 2.78 $

Parameter

Antenna type
PATCH
Standard
GPS
Frequency
1575.45 Hz
Impedance
50 Ohm
Size
18 mm
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?