SP3072EMN-L/TR
SP3072EMN-L/TR
Description:
RS-485/RS-422 Half-Duplex
Supplier:
MAXLINEAR Inc.
Matchcode:
SP3072EMN-L/TR
Rutronik No.:
ICCOM1716
Unit Pack:
2500
MOQ:
2500
package:
SOIC-8
Packaging:
REEL
- Type
- RS-485/RS-
- Interface
- RS
- Data rate
- 0.25 Mb/s
- Number of Tx
- 1
- Number of Rx
- 1
- Vcc(min)
- -7 V
- Vcc(max)
- 12 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Automotive
- NO
- Package
- SOIC-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 7 weeks