Cart

VN42.14/15507

MARSCHNER VN42.14/15507

image shown is a representation only

MARSCHNER

EI42/14,8 230V/9V-6VA
Supplier: MARSCHNER
Matchcode: TRANSF6,0VA230V/9V
Rutronik No.: TRANSF1321
Unit Pack: 50
MOQ: 250
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.67 $
2,417.50 $

Prices

250 9.67 $
300 4.70 $

Parameter

Mounting
THT
Core size
EI42/14,8
Design
PCB
Power
6 VA
Primary voltage
230 V
Secondary volta
9 V
ENEC-No.
10
Length
44.5 mm
Width
37.7 mm
Height
32.5 mm
T(A)max
70 °C
Test voltage
4 kV
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?