Cart

VN42.14/15402

MARSCHNER VN42.14/15402

image shown is a representation only

MARSCHNER

EI42/14,8 230V/12V-5VA
Supplier: MARSCHNER
Matchcode: TRANSF5,0VA230V/12V
Rutronik No.: TRANSF1226
Unit Pack: 40
MOQ: 280
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.00 $
1,680.00 $

Parameter

Mounting
THT
Core size
EI42/14,8
Design
PCB
Power
5 VA
Primary voltage
230 V
Secondary volta
12 V
UL-No.
506
ENEC-No.
10
Length
62.5 mm
Width
32.5 mm
Height
37.7 mm
T(A)max
70 °C
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?