Cart

VN42.14/15304

MARSCHNER VN42.14/15304

image shown is a representation only

MARSCHNER

EI42/14,8 230V/18V-5VA PIN25
Supplier: MARSCHNER
Matchcode: TRANSF5,0VA230V/18V
Rutronik No.: TRANSF781
Unit Pack: 50
MOQ: 250
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.96 $
990.00 $

Parameter

Mounting
THT
Core size
EI42/14,8
Power
5 VA
Primary voltage
230 V
Secondary volta
18 V
UL-No.
506
ENEC-No.
10
Length
44.5 mm
Width
37.7 mm
Height
32.5 mm
T(A)max
70 °C
Weight per pcs.
190 gr.
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Pin Primary
1+5
Pin Secondary
7+9
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?