Cart

VN30.18/10533

MARSCHNER VN30.18/10533

image shown is a representation only

MARSCHNER

EI30/18 230V/6V-2,3VA
Supplier: MARSCHNER
Matchcode: TRANSF2,3VA230V/6V
Rutronik No.: TRANSF1295
Unit Pack: 100
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.13 $
639.00 $

Parameter

Mounting
THT
Core size
EI30/18
Design
PCB
Power
2.3 VA
Primary voltage
230 V
Secondary volta
6 V
Count of pin
10 pcs.
Cuted pin
6pcs
UL-No.
506
ENEC-No.
10
Length
32.5 mm
Width
27.5 mm
Height
29.5 mm
T(A)max
70 °C
Weight per pcs.
115 gr.
Test voltage
4 kV
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Pin Primary
1+5
Pin Secondary
7+9
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?