Cart

VN30.15/10526

MARSCHNER VN30.15/10526

image shown is a representation only

MARSCHNER

EI30/15,5 230V/18V-2VA
Supplier: MARSCHNER
Matchcode: TRANSF2,0VA230V/18V
Rutronik No.: TRANSF1314
Unit Pack: 100
MOQ: 100
Packaging: TRAY
Best Choice
In Stock
5.83 $
583.00 $

Prices

100 5.83 $
200 3.84 $
300 3.54 $
600 3.32 $
900 3.11 $

Parameter

Mounting
THT
Core size
EI30/15,5
Design
PCB
Power
2 VA
Primary voltage
230 V
Secondary volta
18 V
Count of pin
10 pcs.
Cuted pin
6pcs
UL-No.
506
ENEC-No.
10
Length
32.5 mm
Width
27.5 mm
Height
26.5 mm
T(A)max
70 °C
Weight per pcs.
100 gr.
Test voltage
4 kV
Temp.class
B
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
Pin Primary
1+5
Pin Secondary
7+9
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?