Cart

VN30.12/20515

MARSCHNER VN30.12/20515

image shown is a representation only

MARSCHNER

EI30/12,5/2ST 115V/18V-1,5VA
Supplier: MARSCHNER
Matchcode: TRANSF1,5VA115V/18V
Rutronik No.: TRANSF1297
Unit Pack: 100
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.64 $
1,092.00 $

Parameter

Mounting
THT
Core size
EI30/12.5
Primary voltage
115 V
Secondary volta
18 V
UL-No.
506
ENEC-No.
10
Length
32.5 mm
Width
27.5 mm
Height
24 mm
T(A)max
70 °C
Weight per pcs.
85 gr.
Test voltage
4 kV
Temp.class
F
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?