Cart

VN30.12/11198

MARSCHNER VN30.12/11198

image shown is a representation only

MARSCHNER

EI30/12,5/2ST 230V/9V-1,5VA EuP
Supplier: MARSCHNER
Matchcode: TRANSF1,5VA230V/9V
Rutronik No.: TRANSF1024
Unit Pack: 100
MOQ: 300
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.82 $
1,146.00 $

Parameter

Mounting
THT
Core size
EI30/12
Design
PCB
Power
1.5 VA
Primary voltage
230 V
Secondary volta
9 V
Length
32.5 mm
Width
27.5 mm
Height
24 mm
T(A)max
70 °C
Test voltage
4 kV
Temp.class
F
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?