Cart

VN20.6/29465

MARSCHNER VN20.6/29465

image shown is a representation only

MARSCHNER

EE20/6,1/2ST 115V/6V-0,35VA
Supplier: MARSCHNER
Matchcode: TRANSF0,35VA115V/6V
Rutronik No.: TRANSF1335
Unit Pack: 50
MOQ: 250
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.98 $
495.00 $

Prices

250 1.98 $
500 1.75 $

Parameter

Mounting
THT
Core size
EE20/6
Design
PCB
Power
0.35 VA
Primary voltage
115 V
Secondary volta
6 V
Count of pin
8 pcs.
Cuted pin
2,3,5,8
ENEC-No.
10
Length
22 mm
Width
23 mm
Height
15 mm
T(A)max
70 °C
Weight per pcs.
24 gr.
Test voltage
4 kV
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Pin Primary
1+4
Pin Secondary
6+7
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?