Cart

VN20.10/09479

MARSCHNER VN20.10/09479

image shown is a representation only

MARSCHNER

EE20/10,5/2ST 230V/15V-0,5VA
Supplier: MARSCHNER
Matchcode: TRANSF0,5VA230V/15V
Rutronik No.: TRANSF838
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.55 $
3.55 $

Prices

1 3.55 $
500 2.49 $

Parameter

Mounting
THT
Core size
EE20/10,5
Design
PCB
Power
0.5 VA
Primary voltage
230 V
Secondary volta
15 V
Count of pin
8 pcs.
Cuted pin
2,3,5,8
UL-No.
1585
ENEC-No.
10
Length
22.6 mm
Width
21.7 mm
Height
19 mm
T(A)max
70 °C
Weight per pcs.
35 gr.
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Pin Primary
1+4
Pin Secondary
6+7
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?