Cart

VN20.10/09478

MARSCHNER VN20.10/09478

image shown is a representation only

MARSCHNER

EE20/10,5/2ST 230V/12V-0,5VA
Supplier: MARSCHNER
Matchcode: TRANSF0,5VA230V/12V
Rutronik No.: TRANSF1328
Unit Pack: 250
MOQ: 250
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.06 $
515.00 $

Prices

250 2.06 $
500 1.83 $

Parameter

Mounting
THT
Core size
EE20/10,5
Design
PCB
Power
0.5 VA
Primary voltage
230 V
Secondary volta
12 V
Count of pin
8 pcs.
Cuted pin
2,3,5,8
UL-No.
1585
ENEC-No.
10
Length
22.6 mm
Width
21.7 mm
Height
19 mm
T(A)max
70 °C
Weight per pcs.
35 gr.
Test voltage
4 kV
Temp.class
F
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Pin Primary
1+4
Pin Secondary
6+7
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?