Cart

V54.18/17345

MARSCHNER V54.18/17345

image shown is a representation only

MARSCHNER

EI54/18,8 230V/2X24V-16VA
Supplier: MARSCHNER
Matchcode: TRANSF16VA230V/2X24V
Rutronik No.: TRANSF1232
Unit Pack: 30
MOQ: 270
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.88 $
2,127.60 $

Parameter

Mounting
THT
Core size
EI54/18,8
Design
PCB
Power
16 VA
Primary voltage
230 V
Secondary volta
12 V
Secondary volta
12 V
UL-No.
506
ENEC-No.
10
Length
57 mm
Width
48 mm
Height
39.1 mm
T(A)max
70 °C
Weight per pcs.
417 gr.
Test voltage
4 kV
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Pin Primary
1+7
Pin Secondary
8+9 13+14
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?