Cart

V54.18/17201

MARSCHNER V54.18/17201

image shown is a representation only

MARSCHNER

EI54/18,8 230V/9V-16VA
Supplier: MARSCHNER
Matchcode: TRANSF16VA230V/9V
Rutronik No.: TRANSF1199
Unit Pack: 20
MOQ: 260
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.52 $
3,515.20 $

Parameter

Mounting
THT
Core size
EI54/18,8
Design
PCB
Power
16 VA
Primary voltage
230 V
Secondary volta
9 V
Count of pin
10 pcs.
Cuted pin
6pcs
UL-No.
506
ENEC-No.
10
Length
74.6 mm
Width
48.8 mm
Height
42 mm
T(A)max
70 °C
Weight per pcs.
417 gr.
Test voltage
4 kV
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Pin Primary
1+5
Pin Secondary
7+9
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?