Cart

V48.16/16452

MARSCHNER V48.16/16452

image shown is a representation only

MARSCHNER

EI48/16,8 230V/2X18V-10VA
Supplier: MARSCHNER
Matchcode: TRANSF10VA230V/2X18V
Rutronik No.: TRANSF1296
Unit Pack: 40
MOQ: 280
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.85 $
2,478.00 $

Parameter

Mounting
THT
Core size
EI48/16,8
Design
PCB
Power
10 VA
Primary voltage
230 V
Secondary volta
18 V
Secondary volta
18 V
UL-No.
506
ENEC-No.
10
Length
50.5 mm
Width
42.5 mm
Height
34.7 mm
T(A)max
70 °C
Weight per pcs.
275 gr.
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?