Cart

V48.16/16404

MARSCHNER V48.16/16404

image shown is a representation only

MARSCHNER

EI48/16,8 230V/18V-10VA
Supplier: MARSCHNER
Matchcode: TRANSF10VA230V/18V
Rutronik No.: TRANSF1258
Unit Pack: 30
MOQ: 270
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.51 $
2,027.70 $

Parameter

Mounting
THT
Core size
EI48/16,8
Design
PCB
Power
10 VA
Primary voltage
230 V
Secondary volta
18 V
Count of pin
10 pcs.
Cuted pin
6pcs
UL-No.
506
ENEC-No.
10
Length
68.5 mm
Width
43.5 mm
Height
34.7 mm
T(A)max
70 °C
Weight per pcs.
240 gr.
Test voltage
4 kV
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Pin Primary
1+6
Pin Secondary
8+11
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?