Cart

FLG39.21/60054-1

MARSCHNER FLG39.21/60054-1

image shown is a representation only

MARSCHNER

UI39/21 2x115V/2x18V-30VA
Supplier: MARSCHNER
Matchcode: TRANSF30VA2X115V/2X18V
Rutronik No.: TRANSF1265
Unit Pack: 20
MOQ: 260
package: FLG39.21
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
15.84 $
4,118.40 $

Parameter

Mounting
THT
Core size
UI39/21
Design
PCB
Power
30 VA
Primary voltage
115 V
Secondary volta
18 V
Primary voltage
115 V
Secondary volta
18 V
UL-No.
506
ENEC-No.
10
Length
68 mm
Width
57.2 mm
Height
35 mm
T(A)max
70 °C
Weight per pcs.
535 gr.
Test voltage
4 kV
Temp.class
B
Automotive
NO
Package
FLG39.21
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?