Cart

FLG39.13/60023-1

MARSCHNER FLG39.13/60023-1

image shown is a representation only

MARSCHNER

UI39/13 2x115V/2x12V-18VA
Supplier: MARSCHNER
Matchcode: TRANSF18VA2X115V/2X12V
Rutronik No.: TRANSF881
Unit Pack: 40
MOQ: 280
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
8.00 $
2,240.00 $

Parameter

Mounting
THT
Core size
UI39/17
Design
PCB
Power
18 VA
Primary voltage
115 V
Secondary volta
12 V
Primary voltage
115 V
Secondary volta
12 V
UL-No.
506
ENEC-No.
10
Length
57.2 mm
Width
68 mm
Height
26.8 mm
T(A)max
70 °C
Weight per pcs.
375 gr.
Test voltage
4 kV
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?