Cart

FLG30.7/60032-1

MARSCHNER FLG30.7/60032-1

image shown is a representation only

MARSCHNER

UI30/7,5 2x115V/2x9V-4,0VA
Supplier: MARSCHNER
Matchcode: TRANSF4,0VA2X115V/2X9V
Rutronik No.: TRANSF1191
Unit Pack: 80
MOQ: 320
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
5.09 $
1,628.80 $

Parameter

Mounting
THT
Core size
UI30/7,5
Design
PCB
Power
4 VA
Primary voltage
115 V
Secondary volta
9 V
Primary voltage
115 V
Secondary volta
9 V
Length
52.6 mm
Width
43.6 mm
Height
19 mm
T(A)max
70 °C
Weight per pcs.
150 gr.
Temp.class
B
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?