Cart

FLG30.10/60067-1

MARSCHNER FLG30.10/60067-1

image shown is a representation only

MARSCHNER

UI30/10,5 2x115V/2x7,5V-6VA
Supplier: MARSCHNER
Matchcode: TRANSF6,0VA2X115V/2X7,5V
Rutronik No.: TRANSF1294
Unit Pack: 40
MOQ: 280
package: FLG30.10
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
7.74 $
2,167.20 $

Parameter

Mounting
THT
Core size
UI30/10,5
Design
PCB
Power
6 VA
Primary voltage
115 V
Secondary volta
7.5 V
Primary voltage
115 V
Secondary volta
7.5 V
UL-No.
5.6
ENEC-No.
10
Length
52.6 mm
Width
43.6 mm
Height
22 mm
Weight per pcs.
180 gr.
Test voltage
4 kV
Temp.class
B
Automotive
NO
Package
FLG30.10
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
Germany
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?