Cart

TM0508A/6

LUMBERG TM0508A/6

image shown is a representation only

LUMBERG

06P MINIATURE CIRCULAR CONN
Supplier: Lumberg Holding
Matchcode: TM0508A6
Rutronik No.: COREC24167
Unit Pack: 125
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.1195 $
559.75 $

Prices

500 1.1195 $
1,000 1.0809 $
1,500 1.0423 $

Parameter

No.of contacts
06
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?