Cart

TM0508A/3

LUMBERG TM0508A/3

image shown is a representation only

LUMBERG

03P MINIATURE CIRCULAR CONN
Supplier: Lumberg Holding
Matchcode: TM0508A3
Rutronik No.: COREC24208
Unit Pack: 125
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.9099 $
454.95 $

Prices

500 0.9099 $
1,000 0.8799 $
1,500 0.8498 $
2,500 0.8197 $

Parameter

No.of contacts
03
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?