Cart

TM 0508 A/7

LUMBERG TM 0508 A/7

image shown is a representation only

LUMBERG

07P MINIATURE CIRCULAR CONN
Supplier: Lumberg Holding
Matchcode: TM0508A7
Rutronik No.: COREC30113
Unit Pack: 125
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.15 $
575.00 $

Prices

500 1.15 $
1,000 1.11 $
1,500 1.0726 $
Article with this quantity is not orderable.

Parameter

No.of contacts
07
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?