Cart

SV70

LUMBERG SV70

image shown is a representation only

LUMBERG

07P PLUG ST THREADED JOINT LONG
Supplier: Lumberg Holding
Matchcode: SV70
Rutronik No.: COCIRC13040
Unit Pack: 50
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.41 $
441.00 $

Prices

100 4.41 $
200 4.27 $
500 4.11 $

Parameter

No.of contacts
07
Orientation
MALE
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?