Cart

SGR 81

LUMBERG SGR 81

image shown is a representation only

LUMBERG

08P CHASSIS PLUG IEC 61076-106
Supplier: Lumberg Holding
Matchcode: SGR81
Rutronik No.: COCIRC13597
Unit Pack: 50
MOQ: 50
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
5.48 $
274.00 $

Prices

50 5.48 $
100 5.29 $
200 5.11 $
500 4.92 $

Parameter

No.of contacts
08
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 85 °C
Series
SGR
Family
SIGNAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?