Cart

SGR 40

LUMBERG SGR 40

image shown is a representation only

LUMBERG

04P CHASSIS CIRCULAR CONNECTOR
Supplier: Lumberg Holding
Matchcode: SGR40
Rutronik No.: COCIRC16565
Unit Pack: 50
MOQ: 100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
3.43 $
343.00 $

Prices

100 3.43 $
200 3.31 $
500 3.19 $

Parameter

No.of contacts
04
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?