Cart

NES/J21W

LUMBERG NES/J21W

image shown is a representation only

LUMBERG

02P POWER SUPPLY PLUG RA
Supplier: Lumberg Holding
Matchcode: NESJ21W
Rutronik No.: COCIRC16599
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6761 $
338.05 $

Prices

500 0.6761 $
1,000 0.6537 $
1,500 0.6314 $
2,500 0.609 $

Parameter

No.of contacts
02
Orientation
MALE
Contact style
R/A
Oper.temperatur
-20 TO 70 °C
Current rating
NES
Brand
5.50
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?