Cart

NEB/J 25 R

LUMBERG NEB/J 25 R

image shown is a representation only

LUMBERG

01P POWER SUPPLY CHASSIS RA
Supplier: Lumberg Holding
Matchcode: NEBJ25R
Rutronik No.: CONIO1512
Unit Pack: 250
MOQ: 250
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7158 $
178.95 $

Prices

250 0.7158 $
1,000 0.6922 $
1,500 0.6685 $
2,500 0.6448 $

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
SILVER
Orientation
STRAIGHT
Oper.temperatur
-25 TO 70 °C
Current rating
1.0 A
Voltage rating
12
Series
NEB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?