Cart

NEB/J 21 C

LUMBERG NEB/J 21 C

image shown is a representation only

LUMBERG

02P POWER SUPPLY CHASSIS SOCKET
Supplier: Lumberg Holding
Matchcode: NEBJ21C
Rutronik No.: COCIRC17620
Unit Pack: 250
MOQ: 750
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6557 $
491.78 $

Prices

750 0.6557 $
1,000 0.6341 $
1,500 0.6124 $
2,500 0.5907 $

Parameter

No.of contacts
02
Contact style
STRAIGHT
Oper.temperatur
-25 TO 70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?