Cart

NEB21R

LUMBERG NEB21R

image shown is a representation only

LUMBERG

02P POWER SUPPLY CONNECTOR
Supplier: Lumberg Holding
Matchcode: NEB21R
Rutronik No.: COCIRC10258
Unit Pack: 250
MOQ: 250
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.5102 $
127.55 $

Prices

250 0.5102 $
1,000 0.4933 $
1,500 0.4765 $
2,500 0.4596 $

Parameter

No.of contacts
02
Orientation
R/A
Oper.temperatur
-20 TO 70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?