Cart

MX 122-50802

LUMBERG

02P TERMINAL BLOCK RA 5.08MM
Supplier: Lumberg
Matchcode: MX12250802
Rutronik No.: COTERM6376
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.3898 $
389.80 $

Prices

1,000 0.3898 $
2,000 0.3766 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Oper.temperatur
-55 TO 105 °C
Series
MX 122
Family
MX 122
Brand
MX SERIES
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?