Cart

MICSW18

LUMBERG MICSW18

image shown is a representation only

LUMBERG

18P MICSW HEADER RIGHTANGLE
Supplier: Lumberg Holding
Matchcode: MICSW18
Rutronik No.: COREC20294
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
605.00 $

Prices

500 1.21 $
1,000 1.1623 $
1,500 1.1208 $

Parameter

No.of contacts
18
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Series
MICS
Family
WTB
Brand
MICS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?