Cart

MICSW 08

LUMBERG MICSW 08

image shown is a representation only

LUMBERG

08P MICROMUDOL TAB HEADER 2ROW
Supplier: Lumberg Holding
Matchcode: MICSW08
Rutronik No.: COREC28317
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5786 $
1,157.20 $

Prices

2,000 0.5786 $
3,000 0.5582 $

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
MICS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?