Cart

MICS/SMD26

LUMBERG MICS/SMD26

image shown is a representation only

LUMBERG

26P MICS SMD HEADER STRAIGHT
Supplier: Lumberg Holding
Matchcode: MICSSMD26
Rutronik No.: COREC19481
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7212 $
721.20 $

Prices

1,000 0.7212 $
1,500 0.6966 $
2,500 0.6719 $

Parameter

No.of contacts
26
Contact style
1.27 mm
Number of rows
02
Termin.style
SMT
Oper.temperatur
-40 TO 105 °C
Current rating
MICS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?