Cart

MICS/SMD 10 RP

LUMBERG MICS/SMD 10 RP

image shown is a representation only

LUMBERG

10P MALE SMD TAB HEADER
Supplier: Lumberg Holding
Matchcode: MICSSMD10RP
Rutronik No.: COREC33926
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.498 $
249.00 $

Prices

500 0.498 $
1,000 0.4815 $
1,500 0.465 $
2,500 0.4486 $

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Series
MICS
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?