Cart

MICS/SMD 04 RP

LUMBERG MICS/SMD 04 RP

image shown is a representation only

LUMBERG

4P MALE TAB HEADER SMD
Supplier: Lumberg Holding
Matchcode: MICSSMD04RP
Rutronik No.: COREC23432
Unit Pack: 1
MOQ: 3500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.297 $
1,039.50 $

Parameter

No.of contacts
04
Contact style
1.27 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
MICS
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Poland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?