Cart

MICS10

LUMBERG MICS10

image shown is a representation only

LUMBERG

10P MALE HEADER STRAIGHT
Supplier: Lumberg Holding
Matchcode: MICS10
Rutronik No.: COREC25800
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4565 $
456.50 $

Prices

1,000 0.4565 $
2,000 0.4409 $
3,000 0.4253 $

Parameter

No.of contacts
10
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Series
MICS
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?