Cart

MICS-D 20

LUMBERG MICS-D 20

image shown is a representation only

LUMBERG

20P MALE HEADER MICRO STR
Supplier: Lumberg Holding
Matchcode: MICSD20
Rutronik No.: COREC19728
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9672 $
967.20 $

Prices

1,000 0.9672 $
1,500 0.9341 $
2,500 0.901 $

Parameter

No.of contacts
20
Number of rows
02
Contact pitch
MALE
Current rating
MICS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Poland
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?