Cart

MICS 12

LUMBERG MICS 12

image shown is a representation only

LUMBERG

12P TAB HEADER W RETAINING HOOK
Supplier: Lumberg Holding
Matchcode: MICS12
Rutronik No.: COREC23144
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.491 $
982.00 $

Prices

2,000 0.491 $
2,500 0.4737 $

Parameter

No.of contacts
12
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
MICS
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Germany
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?