Cart

MICS 06

LUMBERG MICS 06

image shown is a representation only

LUMBERG

06P MALE HEADER STRAIGHT
Supplier: Lumberg Holding
Matchcode: MICS06
Rutronik No.: COREC20349
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3364 $
336.40 $

Prices

1,000 0.3364 $
3,000 0.3249 $
5,000 0.3134 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Series
MICS
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?