Cart

MICA 16

LUMBERG MICA 16

image shown is a representation only

LUMBERG

16P MICROMODUL 1.27MM Ro
Supplier: Lumberg Holding
Matchcode: MICA16
Rutronik No.: COREC37886
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
1,050.00 $

Prices

1,000 1.05 $
1,500 1.02 $
2,500 0.9802 $

Parameter

No.of contacts
16
Contact style
1.27 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
TIN
Contact plating
R/A
Current rating
MICA
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Poland
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?