Cart

ME 030-50803

LUMBERG ME 030-50803

image shown is a representation only

LUMBERG

ME030-50803 5,08MM TERMINAL BLO
Supplier: Lumberg Holding
Matchcode: ME03050803
Rutronik No.: COCIRC17503
Unit Pack: 200
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3924 $
392.40 $

Prices

1,000 0.3924 $
2,600 0.379 $
5,000 0.3656 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?