Cart

MC10050802

LUMBERG

02P TERMINALBLOCK 5.08MM
Supplier: Lumberg
Matchcode: MC10050802
Rutronik No.: COTERM6198
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.7202 $
0.72 $

Prices

1 0.7202 $
400 0.6925 $
600 0.6814 $
1,200 0.6537 $
1,800 0.6315 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
16.0 A
Voltage rating
300 V
Series
MC
Feature funct.
PLUG
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?