Cart

KV 40-8

LUMBERG KV 40-8

image shown is a representation only

LUMBERG

04P FEMALE CONNECTOR
Supplier: Lumberg Holding
Matchcode: KV408
Rutronik No.: COCIRC17691
Unit Pack: 50
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
04
Orientation
FEMALE
Oper.temperatur
-40 TO 85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Poland
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?