Cart

KS 08

LUMBERG KS 08

image shown is a representation only

LUMBERG

08P SCREW TERMINAL BLOCK
Supplier: Lumberg Holding
Matchcode: KS08
Rutronik No.: COTERM7523
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.97 $
394.00 $

Prices

200 1.97 $
600 1.91 $
1,000 1.84 $

Parameter

No.of contacts
08
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?