Cart

KRMZ 08

LUMBERG KRMZ 08

image shown is a representation only

LUMBERG

08P TERMINAL BLOCK 5.08MM
Supplier: Lumberg Holding
Matchcode: KRMZ08
Rutronik No.: COTERM6345
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/29/2012
0.6184 $
371.04 $

Prices

600 0.6184 $
1,000 0.5971 $
1,600 0.5758 $
Obsolete article with this quantity is not orderable.

Parameter

No.of contacts
08
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
France
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?