Cart

KRMC 02

LUMBERG KRMC 02

image shown is a representation only

LUMBERG

02P MICRO SCREW TERMINAL BLOCK
Supplier: Lumberg Holding
Matchcode: KRMC02
Rutronik No.: COREC33021
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2037 $
203.70 $

Prices

1,000 0.2037 $
2,500 0.1967 $
5,000 0.1897 $

Parameter

No.of contacts
04
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?