Cart

KRM 07

LUMBERG KRM 07

image shown is a representation only

LUMBERG

07P SCREW TERMINALBLOCK 5.00MM
Supplier: Lumberg Holding
Matchcode: KRM07
Rutronik No.: COTERM7649
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.762 $
762.00 $

Prices

1,000 0.762 $
1,600 0.7359 $
2,600 0.7099 $

Parameter

No.of contacts
07
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?