Cart

KRESW 03

LUMBERG

03P TERMINAL BLOCK 5.00MM
Supplier: Lumberg Holding
Matchcode: KRESW03
Rutronik No.: COTERM6486
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.5447 $
544.70 $

Prices

1,000 0.5447 $
2,000 0.5262 $

Parameter

No.of contacts
00
Contact pitch
00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
KRESW
Family
COREC_ACC
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Poland
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?