Cart

KRESS 02

LUMBERG KRESS 02

image shown is a representation only

LUMBERG

02P SCREW TERMINAL BLOCK 5.00MM
Supplier: Lumberg Holding
Matchcode: KRESS02
Rutronik No.: COTERM5508
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2901 $
290.10 $

Prices

1,000 0.2901 $
2,600 0.2802 $
5,000 0.2702 $

Parameter

No.of contacts
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?